- RS Stock No.:
- 719-0771
- Mfr. Part No.:
- 852-30050
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 719-0771
- Mfr. Part No.:
- 852-30050
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cat 6 6C 45° Outlet
The 6C 45° outlet is an industry standard 6C sized connector, enabling 2 modules to be fitted in a single gang face plate or four modules into a double gang face plate. The connector uses the Keystone RJ45 Modular Jack which incorporates a cable management clip for rear strain relief and a clear wire colouring and numbering label to ensure error free termination. This outlet is designed to support any data or voice protocol that is capable of running over a Cat6 cabling system and is backward compatible with existing Cat5E and voice network infrastructure.
Minimal depth in front of module
Angled jack presentation
Shutter to ensure dust free operation
Rear cable tie point
Magnified window to protect label
RoHS compliant - lead free
Backward compatible with Cat5e, Cat5 and voice
110 IDC termination
Angled jack presentation
Shutter to ensure dust free operation
Rear cable tie point
Magnified window to protect label
RoHS compliant - lead free
Backward compatible with Cat5e, Cat5 and voice
110 IDC termination
Standards
ISO/IEC 11801 and ANSI/TIA/EIA 568-C.2
Specifications
Attribute | Value |
---|---|
Type | Outlet |
LAN Category | Cat6 |
Interface Type | RJ45 |
Entry Angle | Angled |
Shuttered | Yes |
Length | 38.5mm |
Width | 24.75mm |
Depth | 30.05mm |