- RS Stock No.:
- 883-8452
- Mfr. Part No.:
- AT-2701FXa/ST-001
- Brand:
- Allied Telesis
Discontinued product
- RS Stock No.:
- 883-8452
- Mfr. Part No.:
- AT-2701FXa/ST-001
- Brand:
- Allied Telesis
Technical data sheets
Legislation and Compliance
Product Details
Allied Telesis AT-2701FXa 100Mbps Network Interface Card
The Allied Telesis AT-2701FXa 100Mbps Network Interface Card features a small footprint and a low-profile option, making it a perfect choice for PCs equipped with small desktop solutions. Resistant to signal degradation, snooping and interference, the AT-2701FXa is the ideal solution for networks requiring protection from electrical interference and hackers. The AT-2701FXa features a full line of card assistant software. With a choice of connectors - ST (RS 883-8452) or SC (RS 883-8459) - the AT2701FXa meets the requirements of most fiber installations
PCI 2.2 compliant
Wake-on-LAN (WoL) supported (enabled by default, utility to disable available in firmware)
Secured transmissions
Advanced diagnostics
Remote boot (PXE 2.1)
Driver support for popular operating systems
Available with SC or ST fiber connections
Compliant with the Trade Agreement Act
Microsoft-certified drivers
Low-profile and standard height brackets included
IPv6
Can also be used in PCI-x bus
Wake-on-LAN (WoL) supported (enabled by default, utility to disable available in firmware)
Secured transmissions
Advanced diagnostics
Remote boot (PXE 2.1)
Driver support for popular operating systems
Available with SC or ST fiber connections
Compliant with the Trade Agreement Act
Microsoft-certified drivers
Low-profile and standard height brackets included
IPv6
Can also be used in PCI-x bus
Standards
RoHS compliant
Allied Telesis Interface Card
Specifications
Attribute | Value |
---|---|
Bus Type | PCI-X |
Network Speed | 10/100Mbit/s |
Number of Ports | 1 |