- RS Stock No.:
- 179-7995
- Mfr. Part No.:
- PEX10GSFP4I
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 179-7995
- Mfr. Part No.:
- PEX10GSFP4I
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PEX10GSFP4I 10Gb SFP+ Network Card
This SFP+ server network card delivers reliable, high-performance network connectivity, by adding four open SFP+ slots to your server or high-powered workstation. It provides an easy and cost-effective way to upgrade to a 10 Gigabit fibre network using SFP+ modules of your choice and gives you the flexibility to use either multimode or single-mode fibre.
Add redundant connections in zero-downtime environments
With multiple available ports, you can avoid network downtime by adding fault-tolerant connections using two or more modules to provide high-bandwidth network links to your mission-critical servers or workstations.
Increase your network speed
This PCIe network card lets you take advantage of the increased speed and stability of a 10 Gigabit network, with data transfers of up to 10Gbps.
Add scalable network connections to your server or workstation
The network interface card is compatible with most 10GbE SFP+ transceivers. This gives you flexible and scalable configuration options, for connecting your computer directly to a fibre network at greater distances.
The card features four open SFP+ slots with support for interchangeable 10GBase SFP+ modules. This gives you the option to use the fibre transceiver modules that best suit your network needs based on distance and connector type. StarTech.com offers a wide variety of SFP+ transceiver modules to suit your network requirements. In addition, StarTech.com SFP+ cables provide a dependable solution for linking telecom and data communications equipment, such as routers and switches.
Enhance your network capabilities
The SFP+ server network card features the Intel® XL710 chipset, delivering the power, performance and enhanced capabilities you need for reliable connections to your server or computer. The Intel chip offers many advanced features including Intel® Virtualization Technology for Connectivity, PXE network boot support and up to 9K jumbo frame support.
The PEX10GSFP4I is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Add redundant connections in zero-downtime environments
With multiple available ports, you can avoid network downtime by adding fault-tolerant connections using two or more modules to provide high-bandwidth network links to your mission-critical servers or workstations.
Increase your network speed
This PCIe network card lets you take advantage of the increased speed and stability of a 10 Gigabit network, with data transfers of up to 10Gbps.
Add scalable network connections to your server or workstation
The network interface card is compatible with most 10GbE SFP+ transceivers. This gives you flexible and scalable configuration options, for connecting your computer directly to a fibre network at greater distances.
The card features four open SFP+ slots with support for interchangeable 10GBase SFP+ modules. This gives you the option to use the fibre transceiver modules that best suit your network needs based on distance and connector type. StarTech.com offers a wide variety of SFP+ transceiver modules to suit your network requirements. In addition, StarTech.com SFP+ cables provide a dependable solution for linking telecom and data communications equipment, such as routers and switches.
Enhance your network capabilities
The SFP+ server network card features the Intel® XL710 chipset, delivering the power, performance and enhanced capabilities you need for reliable connections to your server or computer. The Intel chip offers many advanced features including Intel® Virtualization Technology for Connectivity, PXE network boot support and up to 9K jumbo frame support.
The PEX10GSFP4I is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Intel XL710 chipset with Intel Virtualization Technology for Connectivity
PXE network boot support
Provide redundant network links to mission-critical systems
Add four 10GbE SFP+ slots to your server or workstation for fast, high-bandwidth connectivity, compatible with SR or LR transceivers
Compatible with multimode and single-mode fibre
PXE network boot support
Provide redundant network links to mission-critical systems
Add four 10GbE SFP+ slots to your server or workstation for fast, high-bandwidth connectivity, compatible with SR or LR transceivers
Compatible with multimode and single-mode fibre
Applications
Add 10Gbps network connectivity to database, file or application servers and high-performance workstations
Transmit full 10 Gigabit network speeds to a remote terminal over longer distances than copper cabling
Supports secure setups - a direct fibre connection means no electronic interference, which can be a problem with RJ45 network cards
Upgrade your on-board network adapter to 10 Gigabit SFP+, for faster communication
Create a video/audio editing console with 10Gbps access to network storage
Ideal for remote embedded industrial monitoring systems, and high-speed video surveillance
Transmit full 10 Gigabit network speeds to a remote terminal over longer distances than copper cabling
Supports secure setups - a direct fibre connection means no electronic interference, which can be a problem with RJ45 network cards
Upgrade your on-board network adapter to 10 Gigabit SFP+, for faster communication
Create a video/audio editing console with 10Gbps access to network storage
Ideal for remote embedded industrial monitoring systems, and high-speed video surveillance
Whats in the package?
Network card
Quick-start guide
Quick-start guide
Specifications
Attribute | Value |
---|---|
Bus Type | PCIe |
Network Speed | 10000Mbit/s |
Interface Type | Fiber Ethernet |
Number of Ports | 4 |
Wake On LAN | No |