Wade Brass Needle Valve WVA1/B/20, 5/16in

  • RS Stock No. 262-0634
  • Mfr. Part No. WVA1/B/20
  • Manufacturer Wade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Needle Valve

//media.rs-online.com/t_line/L262061-01.gif

Standards

BS 2051

Wade Needle Valves – Compression Fittings – Brass

Brass body and spindle valves to BS2051, giving a finer control of mediums such as gases, air, oil and water. For medium pressure applications
The pressure ratings given are the maximum permissible for the valves and therefore reference should be made to the maximum working pressures for the appropriate tubing to be used. The lower pressure of the two must always be used as the safe working pressure
Sealed with Nitrile Rubber O-Rings. Operating temperature from –40 to +135°C. All have standard configuration unless stated. Tube - Tube connection for imperial O/D tubing

Wade

Specifications
Attribute Value
Compression Connection Size 5/16in
Connection Orientation Straight
Maximum Air Pressure 67bar
Maximum Liquid Pressure 200bar
Body Material Brass
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
Was $157.57
$ 146.71
(exc. GST)
$ 161.38
(inc. GST)
units
Per unit
1 - 5
$146.71
6 - 24
$144.15
25 - 49
$140.98
50 +
$138.52
Related Products
Single Window Sight Glass Used to detect and ...
Description:
Single Window Sight Glass Used to detect and inspect the flow of individual fluids, blocked valves or strainers or leakage of live steam through steam traps Inspect colour Identify vapour leakage Detect blocked flow Assess correct flow indication. Used to ...
Floguard® Double Check Valves The Floguard range of ...
Description:
Floguard® Double Check Valves The Floguard range of double check valves is used for the prevention of back-flow and back-syphonage contamination risks in accordance with the water supply (water fittings) Regulations 1999Manufactured from DZR brass the WRAS approved Floguard range ...
Gate Compression Valve Manufactured in accordance with BS5154 ...
Description:
Gate Compression Valve Manufactured in accordance with BS5154 series BCompression ends are in accordance with BS864: part 2 (based on PN20), 5 bar at 120°C (hot)Solid taper wedge and non-rising spindle Asbestos-free gland packing, replaceable whilst in service Suitable for ...
Brass Gate Valves High quality lubricated packing Non ...
Description:
Brass Gate Valves High quality lubricated packing Non rising stem Can be re-packed under pressure Solid brass wedgeBSI Kitemark approved: License no KM-06045.Gravity Die Cast Brass body stock nos. 261-0340 & 261-0356. High quality lubricated packing Non rising stem Can ...