Buffalo LinkStation 210 1 Bay NAS Drive
- RS Stock No.:
- 877-5575
- Mfr. Part No.:
- LS210D0301-EU
- Brand:
- Buffalo
Discontinued product
- RS Stock No.:
- 877-5575
- Mfr. Part No.:
- LS210D0301-EU
- Brand:
- Buffalo
- COO (Country of Origin):
- CN
BUFFALO LinkStation™ 210 Series NAS
Buffalo™ Technologys new LinkStation™ 210D series combines the convenience and capacity of Network Attached Storage with an incredibly easy User Interface and super-quiet fan-less operation.
The LS210 is fast and ready for intensive data storage tasks and can even be set up via Smartphones with a new mobileoptimised and intuitive interface.
Buffalos new LinkStation™ can also stream up to 4 HD films simultaneously allowing each family member to watch their favourite film, on their own device, at the same time.
The LS210 is fast and ready for intensive data storage tasks and can even be set up via Smartphones with a new mobileoptimised and intuitive interface.
Buffalos new LinkStation™ can also stream up to 4 HD films simultaneously allowing each family member to watch their favourite film, on their own device, at the same time.
Features and Benefits
Single bay NAS
High-performance Dual Issue CPU
Fan-less design for super-quiet operation
Read speeds up to 100MB/s, write speeds up to 50MB/s
Provides a central location – and sharing capability across your network - for growing media libraries including iTunes®
Award-winning NovaBACKUP® for PC: 5 licenses included
Data accessible from anywhere via Tablet or Smartphone apps or web browsers
Share your printer among multiple users and devices
Time Machine® ready for multi-client backups
New easy-to-use Mobile-optimized interface
High-performance Dual Issue CPU
Fan-less design for super-quiet operation
Read speeds up to 100MB/s, write speeds up to 50MB/s
Provides a central location – and sharing capability across your network - for growing media libraries including iTunes®
Award-winning NovaBACKUP® for PC: 5 licenses included
Data accessible from anywhere via Tablet or Smartphone apps or web browsers
Share your printer among multiple users and devices
Time Machine® ready for multi-client backups
New easy-to-use Mobile-optimized interface
Security
A closed system is a safe system: Buffalo NAS dont allow the installation of 3rd party apps which could otherwise pose substantial security threats.
Buffalo LS210D0301 Linkstation 210 NAS Drive
This model has memory 0.256GB . 1 bay, Raid Level 1. Buffalo Technologys new LinkStation 210D series makes sure you have all your data in a central place and can access it from anywhere in the world..
BUFFALO Desktop NAS
Attribute | Value |
---|---|
Model | LinkStation 210 |
Number of Bays | 1 |
Drives Included | 1 x 3 TB |
Capacity | 3 TB |
USB Ports | 1 x USB 2.0 |
Network Speed | 10/100/1000Mbit/s |
Ethernet Ports | 1 |
Dimensions | 205 x 45 x 128mm |
Weight | 1.1kg |
Width | 45mm |
Height | 128mm |
Length | 205mm |