- RS Stock No.:
- 121-8152
- Mfr. Part No.:
- RN21400-100NES
- Brand:
- Netgear
Discontinued product
- RS Stock No.:
- 121-8152
- Mfr. Part No.:
- RN21400-100NES
- Brand:
- Netgear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Netgear RN21400-100NES ReadyNAS 214 (Diskless)
Netgear ReadyNAS 210 high performance, cost and power efficient network attached storage product that offers full HD 1080p transcoding capability. The ReadyNAS 210 features 5 levels of protection on your documents, photos, videos and all types of data
Features and Benefits
Faster file backups and access up to 200 Mbps read and 160 Mbps write speeds
Up to 24 TB of storage
HD 1080p streaming and real-time transcoding to any device
Link aggregation for 2x the performance
Perfect for streaming and data backup for multiple users
High performance anti-virus with near-0 throughput loss
ReadyCLOUD portal-based user interface and app on PC
Backup of photos from your phone
Powerful desktop app for complete file syncing and automatic backup
Virtual Private Time Machine Backup for all the Macs in your home
Up to 24 TB of storage
HD 1080p streaming and real-time transcoding to any device
Link aggregation for 2x the performance
Perfect for streaming and data backup for multiple users
High performance anti-virus with near-0 throughput loss
ReadyCLOUD portal-based user interface and app on PC
Backup of photos from your phone
Powerful desktop app for complete file syncing and automatic backup
Virtual Private Time Machine Backup for all the Macs in your home
What back up does this offer ?
Automatic backup and sync with ReadyCLOUD® App
Time Machine backup support for all the Macs® in your home
Sync multiple folders between ReadyNAS® and PCs
On-the-go backup of photos from your phone
Link aggregation enables up to 2x system throughput
Time Machine backup support for all the Macs® in your home
Sync multiple folders between ReadyNAS® and PCs
On-the-go backup of photos from your phone
Link aggregation enables up to 2x system throughput
What are the levels of data protection?
5 levels of data protection:
RAID: hard drive redundancy
Exclusive snapshot technology for point-in-time file recovery
Realtime anti-virus software protects against viruses and malware
Bit rot protection defends against media degradation
Free cloud storage offers additional backup and sharing resources
RAID: hard drive redundancy
Exclusive snapshot technology for point-in-time file recovery
Realtime anti-virus software protects against viruses and malware
Bit rot protection defends against media degradation
Free cloud storage offers additional backup and sharing resources
Specifications
Attribute | Value |
---|---|
Model | ReadyNAS 214 |
Number of Bays | 4 |
Capacity | 24 TB |
Network Speed | 10/100/1000Mbit/s |
WiFi | Yes |
Ethernet Ports | 2 |
Dimensions | 134 x 223 x 205mm |
Weight | 4kg |
Width | 134mm |
Height | 205mm |
Length | 134mm |