- RS Stock No.:
- 332-7241
- Mfr. Part No.:
- R161282000W
- Brand:
- Radiall
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$65.69
(exc. GST)
$72.26
(inc. GST)
Units | Per unit |
1 - 14 | $65.69 |
15 - 49 | $64.03 |
50 - 99 | $62.43 |
100 - 249 | $60.84 |
250 + | $59.30 |
- RS Stock No.:
- 332-7241
- Mfr. Part No.:
- R161282000W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Bulkhead Jack Crimp
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant
Non-magnetic and corrosion resistant
Wear and scratch resistant
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | N Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58, RG141 |
Operating Frequency | 0 → 11GHz |
Body Plating | Bronze |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 155°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |