- RS Stock No.:
- 332-7207
- Mfr. Part No.:
- R161329000W
- Brand:
- Radiall
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 332-7207
- Mfr. Part No.:
- R161329000W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Radiall 50 Ohm N Series RF Coaxial Bulkhead Crimp Jack Connector
50 Ohm N series RF coaxial bulkhead jack cable connector with a screw-on connection and crimp termination. This 50 Ohm N series bulkhead mount RF coax crimp jack connector is rear panel mounting and has a nickel plated body, gold plated centre contact, PTE dielectric and silicone gasket. The maximum panel thickness for this 50 Ohm N series female bulkhead jack connector is 6.5mm.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant
Non-magnetic and corrosion resistant
Wear and scratch resistant
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141, RG58 |
Operating Frequency | 0 → 11GHz |
Body Plating | Bronze over Silver |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +155 °C |
Contact Material | Beryllium Copper |
Contact Plating | Gold, Silver |