- RS Stock No.:
- 332-7190
- Mfr. Part No.:
- R161186000W
- Brand:
- Radiall
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$94.31
(exc. GST)
$103.74
(inc. GST)
Units | Per unit |
1 - 14 | $94.31 |
15 - 49 | $91.49 |
50 - 99 | $88.76 |
100 - 249 | $86.09 |
250 + | $83.51 |
- RS Stock No.:
- 332-7190
- Mfr. Part No.:
- R161186000W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
90° cable plug (crimp)
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant
Non-magnetic and corrosion resistant
Wear and scratch resistant
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG214, RG225 |
Operating Frequency | 0 → 11GHz |
Body Plating | Bronze |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 155°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel |