- RS Stock No.:
- 295-6854
- Mfr. Part No.:
- R161322000W
- Brand:
- Radiall
104 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$53.04
(exc. GST)
$58.34
(inc. GST)
Units | Per unit |
1 - 14 | $53.04 |
15 + | $52.13 |
- RS Stock No.:
- 295-6854
- Mfr. Part No.:
- R161322000W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Straight sealed N plugs for panel mounting
Straight female N plugs with cable gland for panel mounting (with nut).
The screw coupling on this connector ensures good HF performance.
High permissible power.
The screw coupling on this connector ensures good HF performance.
High permissible power.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant
Non-magnetic and corrosion resistant
Wear and scratch resistant
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG179, RG187, RG188, RG316 |
Operating Frequency | 0 to 11GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Bronze |
Maximum Operating Temperature | +155°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |