- RS Stock No.:
- 170-6992
- Brand:
- RS PRO
13 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$57.80
(exc. GST)
$63.58
(inc. GST)
Units | Per unit |
1 - 9 | $57.80 |
10 - 24 | $54.92 |
25 - 49 | $52.17 |
50 - 249 | $49.55 |
250 + | $47.09 |
- RS Stock No.:
- 170-6992
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 50 Ω Straight Flange Mount N Connector Bulkhead Fitting, Plug
This male N-type connector from our trusted RS PRO range is a sturdy radio-frequency (RF) connector that's used to join coaxial cables together. Coaxial cables (or coax cables) transmit RF signals from one point to another and are commonly used by internet providers and telephone companies.
When used with a female connector of the same type, this flange-mounting N-connector allows you to create secure coaxial connections. This helps to convey data, video and crisp voice communications.
The connector can be soldered onto flexible and semi-rigid cables. It's designed to minimise the passive intermodulation (PIM) that can cause signal distortion in coaxial transmission networks.
As it also features low-loss construction and waterproof protection, this connector is extremely robust and works well in harsh environments. It has a maximum operating frequency of 11GHz so it offers great performance when used for instrumentation, satellite or broadcast applications.
When used with a female connector of the same type, this flange-mounting N-connector allows you to create secure coaxial connections. This helps to convey data, video and crisp voice communications.
The connector can be soldered onto flexible and semi-rigid cables. It's designed to minimise the passive intermodulation (PIM) that can cause signal distortion in coaxial transmission networks.
As it also features low-loss construction and waterproof protection, this connector is extremely robust and works well in harsh environments. It has a maximum operating frequency of 11GHz so it offers great performance when used for instrumentation, satellite or broadcast applications.
Features and Benefits
N-type connector
Straight body jack-to-jack adapter
Flange mounting
Characteristic impedance of 50 Ω
Solder termination method
Bulkhead fitting
Operating frequency of 11 GHz
Operating temperature range of -65°C to +165°C
Fitted with bronze body plating, gold contact plating, and beryllium copper contact material
Straight body jack-to-jack adapter
Flange mounting
Characteristic impedance of 50 Ω
Solder termination method
Bulkhead fitting
Operating frequency of 11 GHz
Operating temperature range of -65°C to +165°C
Fitted with bronze body plating, gold contact plating, and beryllium copper contact material
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Bronze |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- Amphenol RF 172175 Series 50Ω Straight Body
- Amphenol 50Ω Straight Body
- Huber+Suhner 25_N-50-2-9/133_NE Series 50Ω Straight Body
- Huber+Suhner 25_N-50-3-20/133_NE Series 50Ω Straight Body
- Huber+Suhner 25_N-50-2-14/133_NE Series 50Ω, Straight Body
- Radiall 50Ω Straight Body
- Huber+Suhner 25_N-50-3-9/133_NE Series 50Ω, Straight Body
- Amphenol RF 172224 Series 50Ω, Straight Body