- RS Stock No.:
- 164-1424
- Mfr. Part No.:
- 1-1337625
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1424
- Mfr. Part No.:
- 1-1337625
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm N Connector - Bulkhead Crimp Jack
50 ohm rear panel mounting bulkhead crimp jack RF coaxial N connectors with a PTFE dielectric, hex crimp coaxial cable connection and silver plated brass body. These 50 ohm rear panel mounting bulkhead crimp jack N connectors have a panel cut out of 15.9 x 13.5mm and accept the following coaxial able types:
Stock number 394-1724 accepts coaxial cable types RG-58 C/U, RG-141 A/U, URM 43, URM 76, KX 15
Stock number 394-1730 0accepts coaxial cable types PSF 1/4M, RG8 A/U, RG-213/U, URM 67, KX 4
Stock number 394-1724 accepts coaxial cable types RG-58 C/U, RG-141 A/U, URM 43, URM 76, KX 15
Stock number 394-1730 0accepts coaxial cable types PSF 1/4M, RG8 A/U, RG-213/U, URM 67, KX 4
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Operating Frequency | 0 to 11GHz |
Body Plating | Silver |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |