- RS Stock No.:
- 865-2202
- Mfr. Part No.:
- SC18IS602BIPW,112
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 865-2202
- Mfr. Part No.:
- SC18IS602BIPW,112
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, NXP
Note
NXP is a trademark of NXP B.V.
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 1 |
Number of Receivers | 1 |
Data Rate | 1.8Mbps |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Single Ended |
Interface Standards | I2C, SPI |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.4 → 3.6 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Height | 0.95mm |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |
Length | 5.1mm |
Maximum Operating Temperature | +85 °C |