- RS Stock No.:
- 921-5185
- Mfr. Part No.:
- TS3L301DGG
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 921-5185
- Mfr. Part No.:
- TS3L301DGG
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue Multiplexers, Texas Instruments
Texas Instrument's range of analogue switches and multiplexers are high performance and suitable for a broad range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 48 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 12.6 x 6.2 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |