Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Multiplexer Switch ICs
Texas Instruments TS3USB30EDGSR Analogue Switch Dual 2:1 3 to 4.3 V, 10-Pin VSSOP
RS Stock No.:
817-5584
Mfr. Part No.:
TS3USB30EDGSR
Brand:
Texas Instruments
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
817-5584
Mfr. Part No.:
TS3USB30EDGSR
Brand:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
USB 2.0 and Mobile High-Definition Link (MHL) Switch, Texas Instruments
USB (Universal Serial Bus), Texas Instruments
Attribute
Value
Pin Count
10
Mounting Type
Surface Mount
Package Type
VSSOP
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C