- RS Stock No.:
- 807-2387
- Mfr. Part No.:
- CD4097BM
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 807-2387
- Mfr. Part No.:
- CD4097BM
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Dimensions | 15.6 x 7.6 x 2.35mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |