- RS Stock No.:
- 642-3112
- Mfr. Part No.:
- DG407DJZ
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 642-3112
- Mfr. Part No.:
- DG407DJZ
- Brand:
- Intersil
Legislation and Compliance
Product Details
Analogue Multiplexers, Intersil
Switches and Multiplexers, Intersil
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 28 |
Dimensions | 39.7 x 14.73 x 4.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |