TC74HC4066AF(F) Toshiba, Analogue Switch Quad SPST, 3 V, 5 V, 9 V, 14-Pin SOP

  • RS Stock No. 541-9257
  • Mfr. Part No. TC74HC4066AF(F)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TC74HC Series, Toshiba

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Configuration Quad SPST
Package Type SOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V, 9 V
Switch Type Analogue
Pin Count 14
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 4
Length 10.3mm
Width 5.3mm
Dimensions 10.3 x 5.3 x 1.5mm
Maximum Power Dissipation 180 mW
Height 1.5mm
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 5)
$ 0.874
(exc. GST)
$ 0.961
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$0.874
$4.37
25 - 120
$0.85
$4.25
125 - 245
$0.84
$4.20
250 - 495
$0.834
$4.17
500 +
$0.824
$4.12
*price indicative
Related Products
Analogue Switches (Quad), Maxim Integrated From Maxim Integrated ...
Description:
Analogue Switches (Quad), Maxim Integrated From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of ...