- RS Stock No.:
- 192-3113
- Mfr. Part No.:
- MAX325CUA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-3113
- Mfr. Part No.:
- MAX325CUA+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Analogue Switches (Dual), Maxim Integrated Products
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | μMax |
Dimensions | 3.1 x 3.1 x 0.95mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |