- RS Stock No.:
- 191-4285
- Mfr. Part No.:
- MAX4524EUB+
- Brand:
- Maxim Integrated
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$7.469
(exc. GST)
$8.216
(inc. GST)
Units | Per unit | Per Tube* |
50 - 200 | $7.469 | $373.45 |
250 + | $6.722 | $336.10 |
*price indicative |
- RS Stock No.:
- 191-4285
- Mfr. Part No.:
- MAX4524EUB+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Tiny 10-Pin TDFN Package
Single-Supply Operation from +2V to +12V
200Ω On-Resistance with +5V Supply
500Ω On-Resistance with +3V Supply
Guaranteed 8Ω On-Resistance Match at +5V
Guaranteed 2nA Max On-Leakage at +5V
TTL/CMOS-Logic Compatible
Applications/Uses
Audio/Video Signal Routing
Battery-Operated Equipment
Communications Circuits
Low-Voltage Data-Acquisition Systems
Single-Supply Operation from +2V to +12V
200Ω On-Resistance with +5V Supply
500Ω On-Resistance with +3V Supply
Guaranteed 8Ω On-Resistance Match at +5V
Guaranteed 2nA Max On-Leakage at +5V
TTL/CMOS-Logic Compatible
Applications/Uses
Audio/Video Signal Routing
Battery-Operated Equipment
Communications Circuits
Low-Voltage Data-Acquisition Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Dimensions | 3.16 x 3.11 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Renesas Electronics 9ZML1253EKILF Multiplexer Multiplexer
- Vishay DG406DW-E3 Multiplexer Multiplexer