- RS Stock No.:
- 190-5463
- Mfr. Part No.:
- MAX396EWI+
- Brand:
- Maxim Integrated
72 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.30
(exc. GST)
$42.13
(inc. GST)
Units | Per unit |
1 + | $38.30 |
- RS Stock No.:
- 190-5463
- Mfr. Part No.:
- MAX396EWI+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Pin Compatible with MAX306/MAX307, DG406/DG407, DG506A/DG507A
Single-Supply Operation (+2.7V to +16V)
Dual-Supply Operation (±2.7V to ±8V)
Low On-Resistance (100Ω max)
Guaranteed RON Match Between Channels (6Ω max)
Guaranteed RON Flatness over Specified Signal Range (10Ω max)
Guaranteed Low Charge Injection (5pC max)
Input Off-Leakage Current < 1nA at +85°C
Output Off-Leakage Current < 2.5nA at +85°C
Low Power Consumption < 10μW
TTL/CMOS Compatible
Applications
Audio-Signal Routing
Automated Test Equipment (ATE)
Avionics
Battery-Powered Applications
Communication Systems
Industrial Process Controls
Low-Voltage Data Acquisition Systems
Sample-and-Hold Circuits
Single-Supply Operation (+2.7V to +16V)
Dual-Supply Operation (±2.7V to ±8V)
Low On-Resistance (100Ω max)
Guaranteed RON Match Between Channels (6Ω max)
Guaranteed RON Flatness over Specified Signal Range (10Ω max)
Guaranteed Low Charge Injection (5pC max)
Input Off-Leakage Current < 1nA at +85°C
Output Off-Leakage Current < 2.5nA at +85°C
Low Power Consumption < 10μW
TTL/CMOS Compatible
Applications
Audio-Signal Routing
Automated Test Equipment (ATE)
Avionics
Battery-Powered Applications
Communication Systems
Industrial Process Controls
Low-Voltage Data Acquisition Systems
Sample-and-Hold Circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 28 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 18.1 x 7.6 x 2.35mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Renesas Electronics 9ZML1253EKILF Multiplexer Multiplexer
- Vishay DG406DW-E3 Multiplexer Multiplexer