- RS Stock No.:
- 183-2235
- Mfr. Part No.:
- ADG902BRMZ
- Brand:
- Analog Devices
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.948
(exc. GST)
$5.443
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $4.948 | $24.74 |
*price indicative |
- RS Stock No.:
- 183-2235
- Mfr. Part No.:
- ADG902BRMZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Reflective switch
Enables user to pass dc signals up to 0.5 V without dc blocking capacitor
Operational from 0 Hz up to 4.5 GHz at −3 dB frequency
40 dB off isolation at 1 GHz typical
0.8 dB insertion loss at 1 GHz typical
17 dBm P1dB at 1 GHz typical
Available in 3 mm ´ 3 mm, 8-lead MSOP and 8-lead LFCSP
<1 μA power consumption
CMOS/LVTTL control logic
Specified at 1.65 V to 2.75 V
Applications
Wireless communications
General purpose RF switching
Dual-band applications
High speed filter selection
Digital transceiver front-end switch
IF switching
Tuner modules
Antenna diversity switching list
Enables user to pass dc signals up to 0.5 V without dc blocking capacitor
Operational from 0 Hz up to 4.5 GHz at −3 dB frequency
40 dB off isolation at 1 GHz typical
0.8 dB insertion loss at 1 GHz typical
17 dBm P1dB at 1 GHz typical
Available in 3 mm ´ 3 mm, 8-lead MSOP and 8-lead LFCSP
<1 μA power consumption
CMOS/LVTTL control logic
Specified at 1.65 V to 2.75 V
Applications
Wireless communications
General purpose RF switching
Dual-band applications
High speed filter selection
Digital transceiver front-end switch
IF switching
Tuner modules
Antenna diversity switching list
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Dimensions | 3.2 x 3.2 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Renesas Electronics 9ZML1253EKILF Multiplexer Multiplexer
- Vishay DG406DW-E3 Multiplexer Multiplexer