- RS Stock No.:
- 169-6050
- Mfr. Part No.:
- DG403DJ-E3
- Brand:
- Vishay
900 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 25)
$4.307
(exc. GST)
$4.738
(inc. GST)
Units | Per unit | Per Tube* |
25 - 25 | $4.307 | $107.675 |
50 - 75 | $4.232 | $105.80 |
100 + | $4.154 | $103.85 |
*price indicative |
- RS Stock No.:
- 169-6050
- Mfr. Part No.:
- DG403DJ-E3
- Brand:
- Vishay
Legislation and Compliance
Product Details
Analogue Switches (Dual), Vishay Semiconductor
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.43 x 7.87 x 4.45mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |