- RS Stock No.:
- 168-9411
- Mfr. Part No.:
- 74LVC4066D,112
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 168-9411
- Mfr. Part No.:
- 74LVC4066D,112
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74LVC Family Analogue Switches, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 8.75 x 4 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |