- RS Stock No.:
- 165-9948
- Mfr. Part No.:
- 74HC4051BQ,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 165-9948
- Mfr. Part No.:
- 74HC4051BQ,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | DHVQFN |
Dimensions | 3.6 x 2.6 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |