- RS Stock No.:
- 581-760
- Mfr. Part No.:
- TC74VHC4066AFK(E,K
- Brand:
- Toshiba
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.996
(exc. GST)
$1.096
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $0.996 | $4.98 |
50 - 95 | $0.968 | $4.84 |
100 - 245 | $0.938 | $4.69 |
250 - 495 | $0.91 | $4.55 |
500 + | $0.886 | $4.43 |
*price indicative |
- RS Stock No.:
- 581-760
- Mfr. Part No.:
- TC74VHC4066AFK(E,K
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74VHC Family Multiplexers/Demultiplexers, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Dimensions | 4.25 x 3 x 0.8mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Renesas Electronics 9ZML1253EKILF Multiplexer Multiplexer
- Vishay DG406DW-E3 Multiplexer Multiplexer