- RS Stock No.:
- 401-642
- Mfr. Part No.:
- ADG904BCPZ
- Brand:
- Analog Devices
245 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.38
(exc. GST)
$10.32
(inc. GST)
Units | Per unit |
1 + | $9.38 |
- RS Stock No.:
- 401-642
- Mfr. Part No.:
- ADG904BCPZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power
Low Distortion
High Speed Switching
Low Leakage
Low Power
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 20 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Dimensions | 4 x 4 x 0.83mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Renesas Electronics 9ZML1253EKILF Multiplexer Multiplexer
- Vishay DG406DW-E3 Multiplexer Multiplexer