Vishay DG468DV-T1-E3 Analogue Switch Dual SPST 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 6-Pin TSOP
- RS Stock No.:
- 919-0222
- Mfr. Part No.:
- DG468DV-T1-E3
- Brand:
- Vishay
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.847
(exc. GST)
$0.932
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.847 | $2,541.00 |
6000 - 9000 | $0.846 | $2,538.00 |
12000 + | $0.84 | $2,520.00 |
*price indicative
- RS Stock No.:
- 919-0222
- Mfr. Part No.:
- DG468DV-T1-E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | TSOP |
Dimensions | 3.05 x 1.65 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Vishay DG468DV-T1-E3 Analogue Switch Dual SPST 12 V, 15 V, 18 V,...
- Vishay DG467DV-T1-E3 Analogue Switch Dual SPST 9 V, 12 V, 15 V, 18...
- Vishay DG467DV-T1-E3 Analogue Switch Dual SPST 12 V, 15 V, 18 V,...
- Vishay DG448DV-T1-E3 Analogue Switch Single SPST 9 V, 12 V, 15 V,...
- Vishay DG448DV-T1-E3 Analogue Switch Single SPST 12 V, 15 V, 18 V,...
- Vishay DG445DY-T1-E3 Analogue Switch Quad SPST 12 V, 15 V, 18 V,...
- Vishay DG308BDJ-E3 Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V,...
- Vishay DG308BDY-E3 Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V,...