- RS Stock No.:
- 808-0152
- Mfr. Part No.:
- NLAST4051DTR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 808-0152
- Mfr. Part No.:
- NLAST4051DTR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Related links
- onsemi NLAST4051DTR2G Multiplexer/Demultiplexer Single 8:1 3 to 5...
- onsemi MC74HC4051ADTR2G Multiplexer/Demultiplexer Single 8:1 2 to...
- Nexperia 74HC4051PW,112 Multiplexer/Demultiplexer Single 8:1 5 V,...
- Texas Instruments CD4051BPWR Multiplexer/Demultiplexer Single 8:1...
- Texas Instruments CD4051BPWR Multiplexer/Demultiplexer Single 8:1...
- onsemi MC74HC4051ADG Multiplexer/Demultiplexer Single 8:1 2 to 12...
- Maxim Integrated MAX4617CUE+ Multiplexer Single 8:1 2 to 5.5 V,...
- onsemi MC14051BDG Multiplexer/Demultiplexer Single 8:1 12 V, 15 V,...