onsemi MC74AC257DR2G Multiplexer Quad 2:1 5 V, 16-Pin SOIC
- RS Stock No.:
- 806-2208
- Mfr. Part No.:
- MC74AC257DR2G
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (On a Tape of 20)
$0.987
(exc. GST)
$1.086
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
20 - 180 | $0.987 | $19.74 |
200 - 480 | $0.958 | $19.16 |
500 - 980 | $0.929 | $18.58 |
1000 - 1480 | $0.901 | $18.02 |
1500 + | $0.874 | $17.48 |
*price indicative
- RS Stock No.:
- 806-2208
- Mfr. Part No.:
- MC74AC257DR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
MC74AC Family, ON Semiconductor
74AC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- onsemi MC74AC257DR2G Multiplexer Quad 2:1 5 V, 16-Pin SOIC
- onsemi MC74AC157DG Multiplexer Quad 2:1 5 V, 16-Pin SOIC
- onsemi MC74ACT157DG Multiplexer Quad 2:1 5 V, 16-Pin SOIC
- Texas Instruments SN74HC157PW Multiplexer Quad 2:1 5 V, 16-Pin TSSOP
- Analog Devices ADG794BRQZ Multiplexer Quad 2:1 3.3 V, 5 V, 16-Pin QSOP
- onsemi MC74HC157ADG Multiplexer Quad 2:1 2 to 6 V, 16-Pin SOIC
- onsemi MC74LCX157DR2G Multiplexer Quad 2:1 3.3 V, 16-Pin SOIC
- onsemi 74VHC157M Multiplexer Quad 2:1 2 to 5.5 V, 16-Pin SOIC