Analog Devices ADG426BNZ Multiplexer Single 16:1 12 V, 28-Pin PDIP
- RS Stock No.:
- 759-0333
- Mfr. Part No.:
- ADG426BNZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-0333
- Mfr. Part No.:
- ADG426BNZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 28 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 39.75 x 14.73 x 6.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Vishay DG506BEN-T1-GE3 Multiplexer Single 16:1 12 V, 28-Pin PLCC
- Analog Devices ADG507AKNZ Multiplexer Single 8:1 12 V, 15 V, 28-Pin PDIP
- Analog Devices AD7506JNZ Multiplexer Single 16:1, 28-Pin PDIP
- Maxim Integrated MAX306CPI+ Multiplexer Single 16:1 5 V, 9 V, 12...
- Analog Devices ADG407BPZ Multiplexer Dual 8:1 12 V, 28-Pin PLCC
- Renesas Electronics DG406DYZ Multiplexer Single 16:1 9 V, 12 V, 15...
- Analog Devices ADG408BNZ Multiplexer Single 8:1 12 V, 16-Pin PDIP
- Maxim Integrated MAX306EUI+ Multiplexer Single 16:1 5 to 30 V, 28-Pin TSSOP