- RS Stock No.:
- 708-4608
- Mfr. Part No.:
- DG403BDY-E3
- Brand:
- Vishay
65 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$6.062
(exc. GST)
$6.668
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $6.062 | $30.31 |
10 - 10 | $5.956 | $29.78 |
15 + | $5.848 | $29.24 |
*price indicative
- RS Stock No.:
- 708-4608
- Mfr. Part No.:
- DG403BDY-E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches (Dual), Vishay Semiconductor
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Vishay DG403BDY-E3 Analogue Switch Dual SPDT 15 V, 18 V, 24 V, 28...
- Vishay DG403DJ-E3 Analogue Switch Dual SPDT 15 V, 18 V, 24 V, 28...
- Maxim Integrated DG403DJ+ Analogue Switch Dual SPDT 12 V, 15 V, 18...
- Renesas Electronics DG403DYZ Analogue Switch Dual SPDT 9 V, 12 V,...
- Vishay DG409DY-E3 Analogue Switch Dual 4:1 15 V, 18 V, 24 V, 28 V,...
- Vishay DG409DJ-E3 Analogue Switch Dual 4:1 15 V, 18 V, 24 V, 28 V,...
- Vishay DG405DJ-E3 Analogue Switch Dual DPST 15 V, 18 V, 24 V, 28...
- Vishay DG419DJ-E3 Analogue Switch Single SPDT 15 V, 18 V, 24 V, 28...