- RS Stock No.:
- 663-1809
- Mfr. Part No.:
- SN74F153D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-1809
- Mfr. Part No.:
- SN74F153D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74F Family, Texas Instruments
Fast Bipolar logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74F Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 9.9 x 3.91 x 1.58mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |