- RS Stock No.:
- 662-2741
- Mfr. Part No.:
- SN74LV4051AD
- Brand:
- Texas Instruments
840 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.29
(exc. GST)
$1.42
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.29 | $12.90 |
50 + | $1.275 | $12.75 |
*price indicative
- RS Stock No.:
- 662-2741
- Mfr. Part No.:
- SN74LV4051AD
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LV Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 9.9 x 3.91 x 1.58mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Texas Instruments SN74LV4051AD Multiplexer Single 8:1 3 V, 5 V, 16-Pin SOIC
- Texas Instruments CD74HC4051M Analogue Switch Single 8:1 3 V, 5 V,...
- Texas Instruments CD74HC4051E Multiplexer/Demultiplexer Single 8:1...
- Analog Devices ADG608BNZ Multiplexer Single 8:1 3 V, 5 V, 16-Pin PDIP
- Maxim Integrated MAX4051ACPE+ Multiplexer Single 8:1 3 V, 5 V, 9...
- Texas Instruments CD4051BE Multiplexer Single 8:1 12 V, 15 V, 18...
- Texas Instruments CD4051BE Multiplexer Single 8:1 5 V, 9 V, 12 V,...
- Texas Instruments CD4051BM Multiplexer/Demultiplexer Single 8:1 12...