Analog Devices ADG609BNZ Multiplexer Dual 4:1 3 V, 5 V, 16-Pin PDIP
- RS Stock No.:
- 538-4331
- Mfr. Part No.:
- ADG609BNZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 538-4331
- Mfr. Part No.:
- ADG609BNZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating
Low Distortion
Latch-up immunity
High ESD rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 20.07 x 6.35 x 3.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Analog Devices ADG659YRUZ Multiplexer Dual 4:1 3 V, 5 V, 9 V, 16-Pin TSSOP
- Texas Instruments CD74HC4052EE4 Multiplexer Dual 4:1 3 V, 5 V, 16-Pin PDIP
- Texas Instruments SN74LV4052APW Multiplexer Dual 4:1 3 V, 5 V, 16-Pin TSSOP
- Texas Instruments CD74HC4052PWR Multiplexer Dual 4:1 3 V, 5 V, 16-Pin TSSOP
- Toshiba TC74HC4052AP(F) Multiplexer/Demultiplexer Dual 4:1 3 V, 5...
- Analog Devices ADG608BNZ Multiplexer Single 8:1 3 V, 5 V, 16-Pin PDIP
- Toshiba TC74HC4052AF(F) Multiplexer/Demultiplexer Dual 4:1 3 V, 5...
- Texas Instruments CD74HC4052M Multiplexer/Demultiplexer Dual 4:1 3...