Maxim Integrated MAX4524EUB+ Multiplexer Single 4:1 2 to 12 V, 10-Pin μMAX
- RS Stock No.:
- 191-4653
- Mfr. Part No.:
- MAX4524EUB+
- Brand:
- Maxim Integrated
155 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$8.788
(exc. GST)
$9.667
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $8.788 | $43.94 |
*price indicative
- RS Stock No.:
- 191-4653
- Mfr. Part No.:
- MAX4524EUB+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Tiny 10-Pin TDFN Package
Single-Supply Operation from +2V to +12V
200Ω On-Resistance with +5V Supply
500Ω On-Resistance with +3V Supply
Guaranteed 8Ω On-Resistance Match at +5V
Guaranteed 2nA Max On-Leakage at +5V
TTL/CMOS-Logic Compatible
Applications/Uses
Audio/Video Signal Routing
Battery-Operated Equipment
Communications Circuits
Low-Voltage Data-Acquisition Systems
Single-Supply Operation from +2V to +12V
200Ω On-Resistance with +5V Supply
500Ω On-Resistance with +3V Supply
Guaranteed 8Ω On-Resistance Match at +5V
Guaranteed 2nA Max On-Leakage at +5V
TTL/CMOS-Logic Compatible
Applications/Uses
Audio/Video Signal Routing
Battery-Operated Equipment
Communications Circuits
Low-Voltage Data-Acquisition Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Dimensions | 3.16 x 3.11 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Maxim Integrated MAX4524EUB+ Multiplexer Single 4:1 2 to 12 V, 10-Pin μMAX
- Maxim Integrated MAX355CWE+ Multiplexer Single 4:1 4.5 to 36 V, 16-Pin SOIC
- Maxim Integrated MAX4704EUB+ Multiplexer Single 4:1 1.8 to 5.5 V,...
- Maxim Integrated MAX4734EUB+ Multiplexer Single 4:1 1.6 to 3.6 V,...
- Maxim Integrated MAX4634ETB+T Multiplexer Single 4:1 1.8 to 5.5 V,...
- Maxim Integrated DG509ACJ+ Multiplexer Single 4:1, 16-Pin PDIP
- Maxim Integrated MAX4518CSD+ Multiplexer Single 4:1 2.7 to 15 V,...
- Vishay DG2034EDN-T1-GE4 Multiplexer Single 4:1 1.8 to 5.5 V, 12-Pin QFN