- RS Stock No.:
- 190-5424
- Mfr. Part No.:
- MAX4544CSA+
- Brand:
- Maxim Integrated
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.261
(exc. GST)
$3.587
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $3.261 | $32.61 |
*price indicative |
- RS Stock No.:
- 190-5424
- Mfr. Part No.:
- MAX4544CSA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
60Ω max (33Ω typ) Low RON
2Ω max RON Matching Between Channels
6Ω max RON Flatness
5pC max Guaranteed Charge Injection
+2.7V to +12V Single-Supply Operation
< 5μW Low Power Consumption
Low Leakage Current Over Temperature: 10nA max at +85°C
Fast Switching: tON = 35ns, tOFF = 25ns
Guaranteed Break-Before-Make (MAX4543/MAX4544 Only)
TTL/CMOS-Logic Compatible
Pin Compatible with MAX323/MAX324/MAX325
MAX4541/MAX4542/MAX4543 Available in SOT23-8
MAX4544 Available in SOT23-6
Applications
+3V, +5V DACs and ADCs
Audio and Video Switching
Battery-Powered Applications
Cell Phones
Communication Systems
Guidance and Control Systems
Heads-Up Displays
Military Radios
Pagers
PBX, PABX
Sample-and-Hold Circuits
Test Equipment
Ultrasound
2Ω max RON Matching Between Channels
6Ω max RON Flatness
5pC max Guaranteed Charge Injection
+2.7V to +12V Single-Supply Operation
< 5μW Low Power Consumption
Low Leakage Current Over Temperature: 10nA max at +85°C
Fast Switching: tON = 35ns, tOFF = 25ns
Guaranteed Break-Before-Make (MAX4543/MAX4544 Only)
TTL/CMOS-Logic Compatible
Pin Compatible with MAX323/MAX324/MAX325
MAX4541/MAX4542/MAX4543 Available in SOT23-8
MAX4544 Available in SOT23-6
Applications
+3V, +5V DACs and ADCs
Audio and Video Switching
Battery-Powered Applications
Cell Phones
Communication Systems
Guidance and Control Systems
Heads-Up Displays
Military Radios
Pagers
PBX, PABX
Sample-and-Hold Circuits
Test Equipment
Ultrasound
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Related links
- MAX22518AWA+ Maxim Integrated 630 V, 8-Pin SOIC
- onsemi MC74HC4053ADWG Multiplexer/Demultiplexer Single 2 to 12 V,...
- Maxim Integrated MAX313CSE+ Analogue Switch Quad SPST 5 V 12 V 18...
- Maxim Integrated MAX325CSA+ Analogue Switch 2.7V to 16V Tube
- Maxim Integrated MAX358CWE+ Multiplexer Single 8:1, 16-Pin SOIC
- Maxim Integrated MAX4685EUB+ Analogue Switch Dual 2:1 1.8 to 5.5...
- Maxim Integrated MAX4051ACPE+ Multiplexer Single 8:1 3 V 9 V 15 V,...
- Maxim Integrated MAX4599EUT+T Multiplexer 2 to 5.5 V, 6-Pin SOT-23