Maxim Integrated MAX306EWI+ Multiplexer Single 16:1 5 to 30 V, 28-Pin SOIC
- RS Stock No.:
- 190-4672
- Mfr. Part No.:
- MAX306EWI+
- Brand:
- Maxim Integrated
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 25)
$17.664
(exc. GST)
$19.43
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
25 - 100 | $17.664 | $441.60 |
125 + | $15.897 | $397.425 |
*price indicative
- RS Stock No.:
- 190-4672
- Mfr. Part No.:
- MAX306EWI+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Guaranteed On-Resistance Match Between Channels, < 5 Ω Max
Low On-Resistance, < 100Ω Max
Guaranteed Flat On-Resistance over Specified Signal Range, 7Ω Max
Guaranteed Charge Injection, < 10pC
INO(OFF) Leakage < 2.5nA at +85°C
ICOM(OFF) Leakage < 20nA at +85°C
ESD Protection > 2000V
Plug-In Upgrade for Industry-Standard DG406/DG407/DG506A/DG507A
Single-Supply Operation (+5V to +30V)
Bipolar-Supply Operation (±4.5V to ±20V)
Low Power Consumption, < 1.25mW
Rail-to-Rail Signal Handling
TTL/CMOS-Logic Compatible
Applications
Audio Signal Routing
Battery-Operated Systems
Communication Systems
Guidance and Control Systems
Heads-Up Displays
Military Radios
PBX, PABX
Sample-and-Hold Circuits
Test Equipment
Low On-Resistance, < 100Ω Max
Guaranteed Flat On-Resistance over Specified Signal Range, 7Ω Max
Guaranteed Charge Injection, < 10pC
INO(OFF) Leakage < 2.5nA at +85°C
ICOM(OFF) Leakage < 20nA at +85°C
ESD Protection > 2000V
Plug-In Upgrade for Industry-Standard DG406/DG407/DG506A/DG507A
Single-Supply Operation (+5V to +30V)
Bipolar-Supply Operation (±4.5V to ±20V)
Low Power Consumption, < 1.25mW
Rail-to-Rail Signal Handling
TTL/CMOS-Logic Compatible
Applications
Audio Signal Routing
Battery-Operated Systems
Communication Systems
Guidance and Control Systems
Heads-Up Displays
Military Radios
PBX, PABX
Sample-and-Hold Circuits
Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 28 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 18.1 x 7.6 x 2.35mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Maxim Integrated MAX306EWI+ Multiplexer Single 16:1 5 to 30 V, 28-Pin SOIC
- Maxim Integrated MAX306EUI+ Multiplexer Single 16:1 5 to 30 V, 28-Pin TSSOP
- Maxim Integrated MAX396EWI+ Multiplexer Single 16:1 2.7 to 16 V,...
- Maxim Integrated MAX306CPI+ Multiplexer Single 16:1 5 V, 9 V, 12...
- Renesas Electronics DG406DYZ Multiplexer Single 16:1 9 V, 12 V, 15...
- Analog Devices ADG426BNZ Multiplexer Single 16:1 12 V, 28-Pin PDIP
- Vishay DG506BEN-T1-GE3 Multiplexer Single 16:1 12 V, 28-Pin PLCC
- Maxim Integrated MAX308ESE+ Multiplexer Single 8:1 5 to 30 V, 16-Pin SOIC