Maxim Integrated DG508ACJ+ Multiplexer Single 8:1, 16-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
189-8266
Mfr. Part No.:
DG508ACJ+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Multiplexer

Pin Count

16

Configuration

Single 8:1

Mount Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

7.87mm

Length

19.43mm

Height

5.08mm

COO (Country of Origin):
PH

Analogue Multiplexers, Maxim Integrated


A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations

Switches and Multiplexers, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy