onsemi MC14067BDWR2G Multiplexer/Demultiplexer Single 3 to 18 V, 24-Pin SOIC
- RS Stock No.:
- 186-9083
- Mfr. Part No.:
- MC14067BDWR2G
- Brand:
- onsemi
On back order for despatch 28/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$0.986
(exc. GST)
$1.085
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.986 | $986.00 |
2000 - 3000 | $0.961 | $961.00 |
4000 + | $0.946 | $946.00 |
*price indicative
- RS Stock No.:
- 186-9083
- Mfr. Part No.:
- MC14067BDWR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The MC14067 multiplexer/demultiplexer is a digitally controlled analog switch featuring low ON resistance and very low leakage current. This device can be used in either digital or analog applications. The MC14067 is a 16-channel multiplexer/demultiplexer with an inhibit and four binary control inputs A, B, C, and D. These control inputs select 1-of-16 channels by turning ON the appropriate analog switch
Low OFF Leakage Current
Matched Channel Resistance
Low Quiescent Power Consumption
Low Crosstalk Between Channels
Wide Operating Voltage Range: 3 to 18 V
Low Noise
Pin for Pin Replacement for CD4067B
Matched Channel Resistance
Low Quiescent Power Consumption
Low Crosstalk Between Channels
Wide Operating Voltage Range: 3 to 18 V
Low Noise
Pin for Pin Replacement for CD4067B
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 24 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 15.54 x 7.6 x 2.36mm |
Maximum Operating Temperature | +125 °C |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -55 °C |
Related links
- onsemi MC14067BDWR2G Multiplexer/Demultiplexer Single 3 to 18 V,...
- Texas Instruments CD4067BM Multiplexer/Demultiplexer Single 16:1 3...
- onsemi MC14067BDWG Multiplexer SP16T 3 to 18 V, 24-Pin SOIC
- Texas Instruments CD74HCT4067M Multiplexer/Demultiplexer Single...
- Texas Instruments CD74HC4067M96 Multiplexer/Demultiplexer Single...
- Texas Instruments CD74HC4067M Multiplexer/Demultiplexer Single...
- Nexperia HEF4067BT,652 Multiplexer/Demultiplexer Single 16:1 5 V,...
- ROHM BU4051BCF-E2 Multiplexer Single 3 to 18 V, 16-Pin SOP