- RS Stock No.:
- 186-9053
- Mfr. Part No.:
- FSA3357K8X
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 186-9053
- Mfr. Part No.:
- FSA3357K8X
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Useful in both analog and digital applications
Space saving US8 8-lead surface mount package
Low On Resistance, < 9ohm on typ @ 3.3V VCC
Broad VCC operating range, 1.65V to 5.5V
Rail-to-Rail signal handling
Power down high impedance control input
Overvoltage tolerance of control input to 7.0V
Break before make enable circuitry
250 MHz - 3dB bandwidth
Space saving Pb-Free MicroPak™ packaging
Applications
Media Tablets
Storage & Peripherals
Mobile Handsets
Wireless LAN Card & Broadband Access
PMP/MP3 Players
Space saving US8 8-lead surface mount package
Low On Resistance, < 9ohm on typ @ 3.3V VCC
Broad VCC operating range, 1.65V to 5.5V
Rail-to-Rail signal handling
Power down high impedance control input
Overvoltage tolerance of control input to 7.0V
Break before make enable circuitry
250 MHz - 3dB bandwidth
Space saving Pb-Free MicroPak™ packaging
Applications
Media Tablets
Storage & Peripherals
Mobile Handsets
Wireless LAN Card & Broadband Access
PMP/MP3 Players
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | MAB08A |
Dimensions | 2 x 2.3 x 0.7mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |