Nexperia 74LVC157APW,118 Multiplexer Quad 2:1 3.3 V, 16-Pin TSSOP
- RS Stock No.:
- 181-7368
- Mfr. Part No.:
- 74LVC157APW,118
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 reel of 2500 units)**
$575.00
(exc. GST)
$625.00
(inc. GST)
5000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
2500 - 2500 | $0.23 | $575.00 |
5000 - 22500 | $0.222 | $555.00 |
25000 + | $0.215 | $537.50 |
**price indicative
- RS Stock No.:
- 181-7368
- Mfr. Part No.:
- 74LVC157APW,118
- Brand:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Pin Count | 16 | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Dimensions | 5.1 x 4.5 x 0.95mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Related links
- Nexperia 74LVC157APW,118 Multiplexer
- onsemi MC74LCX157DR2G Multiplexer Quad 2:1 3.3 V, 16-Pin SOIC
- Analog Devices ADG794BRQZ Multiplexer Quad 2:1 3.3 V 16-Pin QSOP
- Nexperia 74LV4053D 16-Pin SOIC
- Nexperia 74HCT4053PW 16-Pin TSSOP
- Texas Instruments SN74HC157PW Multiplexer Quad 2:1 5 V, 16-Pin TSSOP
- Nexperia 74LVC1G3157GW 6-Pin TSSOP
- Nexperia 74HC4052PW 16-Pin TSSOP