- RS Stock No.:
- 164-8285
- Mfr. Part No.:
- DG612EEN-T1-GE4
- Brand:
- Vishay
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.28
(exc. GST)
$2.51
(inc. GST)
Units | Per unit | Per Pack* |
5 - 745 | $2.28 | $11.40 |
750 - 1495 | $2.24 | $11.20 |
1500 + | $2.202 | $11.01 |
*price indicative |
- RS Stock No.:
- 164-8285
- Mfr. Part No.:
- DG612EEN-T1-GE4
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The DG611E, DG612E, and DG613E contain four independently selectable SPST switches. They offer improved performance over the industry standard DG611 series. The DG611E and DG612E have all switches normally closed and normally open respectively, while the DG613E has 2 normally open and 2 normally closed switches. They are designed to operate from a 3 V to 12 V single supply or from ± 3 V to ± 5 V dual supplies and are fully specified at +3 V, +5 V and ± 5 V. All control logic inputs have guaranteed 2 V logic high limits when operating from +5 V or ± 5 V supplies and 1.4 V when operating from a +3 V supply.
Low charge injection (1.4 pC typ.)
Leakage current < 0.25 nA at 85 °C
Low switch capacitance (Csoff 3 pF typ.)
Low RDS(on) - 115 max.
Fully specified with single supply operation at
3 V, 5 V, and dual supplies at ± 5 V
Low voltage, 2.5 V CMOS/TTL compatible
1 GHz, 3 dB bandwidth
Excellent isolation performance (-59 dB at 10 MHz)
Excellent crosstalk performance (-74 dB at 10 MHz)
Leakage current < 0.25 nA at 85 °C
Low switch capacitance (Csoff 3 pF typ.)
Low RDS(on) - 115 max.
Fully specified with single supply operation at
3 V, 5 V, and dual supplies at ± 5 V
Low voltage, 2.5 V CMOS/TTL compatible
1 GHz, 3 dB bandwidth
Excellent isolation performance (-59 dB at 10 MHz)
Excellent crosstalk performance (-74 dB at 10 MHz)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | miniQFN |
Dimensions | 2.7 x 1.9 x 0.55mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |