Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Multiplexer & Demultiplexer ICs
Semiconductors
Logic ICs
Multiplexer & Demultiplexer ICs
Texas Instruments SN74AHC157PWR Multiplexer Quad 2:1, 16-Pin TSSOP
RS Stock No.:
145-7370
Mfr. Part No.:
SN74AHC157PWR
Brand:
Texas Instruments
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
145-7370
Mfr. Part No.:
SN74AHC157PWR
Brand:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AHC Family
Attribute
Value
Pin Count
16
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
5 x 4.4 x 1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C