Texas Instruments CD74ACT153M Multiplexer Dual 4:1 4.5 to 5.5 V, 16-Pin SOIC
- RS Stock No.:
- 145-0770
- Mfr. Part No.:
- CD74ACT153M
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (In a Tube of 40)
$1.29
(exc. GST)
$1.42
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
40 + | $1.29 | $51.60 |
*price indicative
- RS Stock No.:
- 145-0770
- Mfr. Part No.:
- CD74ACT153M
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Related links
- Texas Instruments CD74ACT153M Multiplexer Dual 4:1 4.5 to 5.5 V,...
- Maxim Integrated MAX339CSE+ Multiplexer Dual 4:1 4.5 to 30 V, 16-Pin SOIC
- Texas Instruments SN74LV4052APWT Multiplexer Dual 4:1 2 to 5.5 V,...
- Texas Instruments CD74HCT4052E Multiplexer Dual 4:1 5 V, 16-Pin PDIP
- Texas Instruments SN74LV4052APW Multiplexer Dual 4:1 3 V, 5 V, 16-Pin TSSOP
- Texas Instruments CD74HC4052PWR Multiplexer Dual 4:1 3 V, 5 V, 16-Pin TSSOP
- Texas Instruments CD74HC4052EE4 Multiplexer Dual 4:1 3 V, 5 V, 16-Pin PDIP
- Texas Instruments CD4052BE Multiplexer Dual 4:1 5 V, 9 V, 12 V, 15...