- RS Stock No.:
- 453-6317
- Mfr. Part No.:
- CD800A
- Brand:
- Sanwa Electric Instruments
Discontinued product
- RS Stock No.:
- 453-6317
- Mfr. Part No.:
- CD800A
- Brand:
- Sanwa Electric Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CD800A
Integrated case suitable for use and storage
3-3/4 Digits 4000 Count
Auto Power-off (Enable or Disable)
Captive test leads prevent confusion of measurement polarity
Conforms to IEC61010 and CAT III 600V Max
3-3/4 Digits 4000 Count
Auto Power-off (Enable or Disable)
Captive test leads prevent confusion of measurement polarity
Conforms to IEC61010 and CAT III 600V Max
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | CD800A |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum AC Current Measurement | 400mA ac |
Absolute Maximum DC Current Measurement | 400mA dc |
Absolute Maximum Capacitance Measurement | 100µF |
Maximum Frequency | 1kHz |
AC Current Measurement Resolution | 0.01mA ac |
DC Current Measurement Resolution | 0.01mA dc |
AC Voltage Measurement Resolution | 0.001V ac |
DC Voltage Measurement Resolution | 0.1mV dc |
Resistance Measurement Resolution | 100mΩ |
Capacitance Measurement Resolution | 10pF |
Safety Category Level | CAT III |
Best DC Current Accuracy | ±2.2% + 5 Digits |
Best Resistance Measurement Accuracy | ±1.5% + 5 Digits |
Weight | 340g |
Height | 176mm |
Battery Type | AA x 2 |
Safety Category Voltage | 600V |
Best DC Voltage Accuracy | ±0.7% + 3 Digits |
Dimensions | 46 x 104 x 176mm |
Length | 46mm |
Best AC Current Accuracy | ±2.8% + 5 Digits |
Width | 104mm |
Best AC Voltage Accuracy | ±1.6% + 9 Digits |
Best Capacitance Measurement Accuracy | ±5% + 10 Digits |