- RS Stock No.:
- 786-5542
- Mfr. Part No.:
- F1UKE113323
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 786-5542
- Mfr. Part No.:
- F1UKE113323
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke 113 Multimeter & Fluke 323 Clamp Meter Kit
Electricians multimeter kit comprising the Fluke 113 multimeter and Fluke 323 current clamp meter for safe, non intrusive current measurement up to 400 Aac
Fluke 113 Multimeter
Meets Measurement Category CAT III 600 V and Category IV 300 V standards for a higher level of safety
VCHEK™ LoZ low impedance measurement function to simultaneously test for voltage or continuity
True-rms for accurate ac measurements on non-linear loads
A large backlit display allows for easy visibility in low-lit areas
Record signal fluctuations using the Min/Max function
Diode test for testing general-purpose germanium, silicon, and power diodes
VCHEK™ LoZ low impedance measurement function to simultaneously test for voltage or continuity
True-rms for accurate ac measurements on non-linear loads
A large backlit display allows for easy visibility in low-lit areas
Record signal fluctuations using the Min/Max function
Diode test for testing general-purpose germanium, silicon, and power diodes
Fluke 323 Clamp meter
400 A ac current measurement
600 V ac and dc voltage measurement
True-rms ac voltage and current for accurate measurements on non-linear signals
Resistance measurement up to 40 kΩ with continuity detection
Slim, ergonomic design
CAT IV 300V/CAT III 600 V safety rating
600 V ac and dc voltage measurement
True-rms ac voltage and current for accurate measurements on non-linear signals
Resistance measurement up to 40 kΩ with continuity detection
Slim, ergonomic design
CAT IV 300V/CAT III 600 V safety rating
Supplied with
Fluke 113 Multimeter, Fluke 323 Clamp Meter, Fluke TL71-1 Test Lead Set
Specifications
Attribute | Value |
---|---|
Model Number | 113 |
Application | Electrical |
Kit Contents | 323 True RMS Multimeter, Case |