Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
0
0
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Test & Measurement
/
Multimeters & Accessories
/
Multimeter Cases
Beha-Amprobe Multimeter Soft Case for Use with UNITEST Polaris 3plus
RS Stock No.:
373-8354
Mfr. Part No.:
1094
Brand:
Beha-Amprobe
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
373-8354
Mfr. Part No.:
1094
Brand:
Beha-Amprobe
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Attribute
Value
Accessory Type
Soft Case
For Use With
UNITEST Polaris 3plus
Dimensions
230 x 80 x 40mm
Height
40mm
Length
230mm
Width
80mm