- RS Stock No.:
- 426-695
- Mfr. Part No.:
- FLUKE C520A
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 426-695
- Mfr. Part No.:
- FLUKE C520A
- Brand:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Accessory Type | Soft Case |
For Use With | T5 |
Dimensions | 256 x 154 x 106mm |
Height | 106mm |
Length | 256mm |
Width | 154mm |