- RS Stock No.:
- 660-0426
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 660-0426
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
7 / 0.1mm (0.055mm²) - Screened
Tinned copper stranded conductors covered by 0.2mm PVC, overall tinned copper braided screen with an outer black PVC sheath.
Features and Benefits
Max. working voltage 250V
Max. current per core 0.25A
Core/Screen capacitance (nominal) 85pF/m
Resistance per core 384Ω/km
Max. current per core 0.25A
Core/Screen capacitance (nominal) 85pF/m
Resistance per core 384Ω/km
Note
The bend radius is 8 x the cable outer diameter measurement.
Standards
DEF STAN 61.12 parts 4 and 5
Warning
These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.
Standards
Defence Standard 61-12, Parts 4 and 5; NBN EN ISO 9001; OP-QAO-003; OP-QIO-504; KI-QIO-616
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.06 mm² |
Number of Cores | 36 |
American Wire Gauge | 30 AWG |
Screened/Unscreened | Screened |
Length | 25m |
Shield Type | Tinned Copper |
Sheath Colour | Black |
Outer Diameter | 6.9mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Voltage Rating | 300 V |
Core Strands | 7/0.1 mm |
Fire Behaviour | Flame Retardant |
Shielded/Unshielded | Shielded |